| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | YC124-JR-077K5L | 0 | 10K | 21h | ||||||||
| TTI Europe | YC124-JR-077K5L | 0 | 10K | Tape & Reel | 22h | |||||||
| Arrow Electronics | YC124-JR-077K5L | 0 | 10K | |||||||||
| QUARKTWIN TECHNOLOGY LTD | YC124-JR-077K5L | Contact | >1wk | |||||||||
| SD Chips | YC124-JR-077K5L | Contact | 3d |
Download datasheets and manufacturer documentation for Yageo Group YC124-JR-077K5L.
Download Yageo Group YC124-JR-077K5L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC124-JR-077K5L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC124-JR-077K5L.