Panasonic EXB-V8V683JV

Res Thick Film Array 68K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
$ 0.046
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-V8V683JV.

IHS

Datasheet8 pages5 years ago

Panasonic

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-3.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film Array 68K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-38V683JV
Res Thick Film Array 68K Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Conve
PanasonicEXB-28V683JX
Res Thick Film Array 68K Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
Yageo GroupYC164-JR-0768KL
Res Thick Film Array 68K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
RES NTWK ARRAY 68K OHM 1/16W 5% 0603 4 ELEMENT SMD
Yageo GroupTC164-JR-0768KL
Res Thick Film Array 68K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Paper T/R

Descriptions

Descriptions of Panasonic EXB-V8V683JV provided by its distributors.

Res Thick Film Array 68K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Resistor,ccav Array,0603X4, 68K 5% Rohs Compliant: Yes |Panasonic EXBV8V683JV
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 68000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Chip Resistor 68kΩ ±5% ±200ppm/°C 62.5mW 1206 SMD 3.2mm × 1.6mm × 700μm
68k Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°
4 ±5% 68kΩ 63mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
Thick Film Chip 4R Array, Concave, 2% 68Kohm, Conc
1206 (3216Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.126Lx0.063W 3.20mmx1.60mm 68kOhm ±200ppm/C ±5%
RESISTOR,CCAV ARRAY,0603X4, 68K 5%; Resistance: 68kohm; Product Range: EXBV Seies; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 0603 [1608 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V; Po

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXBV8V683JV