Yageo Group YC164-JR-0747R

ARRAY/NETWORK RESISTOR Molded resistor network 5% 200ppm/C 47Ohm 63mW
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC164-JR-0747R.

IHS

Datasheet8 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.013
Stock
186,516
1,583,445
Authorized Distributors
0
6
Resistance
47 Ω
47 Ω
Mount
Surface Mount
Surface Mount
Case/Package
0612
0612
Number of Resistors
-
4
Tolerance
5 %
5 %
Power Per Element
-
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-06-01

Descriptions

Descriptions of Yageo Group YC164-JR-0747R provided by its distributors.

ARRAY/NETWORK RESISTOR Molded resistor network 5% 200ppm/C 47Ohm 63mW
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
new, original packaged

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YC 164 JR-07 47 R
  • YC164-JR-07 47R
  • YC164JR-0747R
  • YC164JR07 47R
  • YC164JR0747R