
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-YC164-JR-0730KLCT-ND | 7 | 1 | Cut Tape | ||||||||
| TTI | YC164-JR-0730KL | 0 | 5K | Tape & Reel | 18h | |||||||
| Future Electronics | YC164-JR-0730KL | 0 | 5K | Tape & Reel | ||||||||
| Avnet | YC164-JR-0730KL | 0 | 5K | 19h | ||||||||
| TTI Asia | YC164-JR-0730KL | Contact | 20h |
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-0730KL.
Download Yageo Group YC164-JR-0730KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-JR-0730KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-0730KL.