| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | TC164-JR-0730KL | 0 | 5K | 2d | ||||||||
| TTI Europe | TC164-JR-0730KL | 0 | 5K | Tape & Reel | 1h | |||||||
| Mouser | 603-TC164-JR-0730KL | 4,396 | 1 | Tape & Reel | ||||||||
| UnikeyIC | TC164-JR-0730KL | 4,396 | 41 | Tape & Reel | 1d | |||||||
| Worldway Electronics | TC164-JR-0730KL | 17,887 | 7 | 21h |
Download datasheets and manufacturer documentation for Yageo Group TC164-JR-0730KL.
Download Yageo Group TC164-JR-0730KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group TC164-JR-0730KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group TC164-JR-0730KL.