| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WWN3361 | 150,000 | 5K | 11h | ||||||||
| DigiKey | YC164J-20KCT-ND | 5,515 | 1 | Cut Tape | ||||||||
| Arrow Electronics | YC164-JR-0720KL | 2,950 | 1 | |||||||||
| TTI | YC164-JR-0720KL | 10,000 | 5K | Tape & Reel | 6h | |||||||
| Future Electronics | YC164-JR-0720KL | 0 | 5K | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-0720KL.
Download Yageo Group YC164-JR-0720KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-JR-0720KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-0720KL.