
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WWN4963 | 30,000 | 10K | 5h | ||||||||
| Onlinecomponents.com | YC124-JR-0720KL | 20,000 | 10K | Bulk | ||||||||
| TME | YC124JR0720KL-0 | 20,000 | 10K | 20h | ||||||||
| DigiKey | 13-YC124-JR-0720KLCT-ND | 16,215 | 1 | Cut Tape | ||||||||
| TTI | YC124-JR-0720KL | 0 | 10K | Tape & Reel | 1d |
Download datasheets and manufacturer documentation for Yageo Group YC124-JR-0720KL.
Download Yageo Group YC124-JR-0720KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group YC124-JR-0720KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC124-JR-0720KL.