
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WWN4050 | 20,000 | 5K | 14h | ||||||||
| Verical | YC164-JR-07180RL | 5,000 | 5K | |||||||||
| DigiKey | YC164J-180CT-ND | 2,500 | 1 | Cut Tape | ||||||||
| TTI | YC164-JR-07180RL | 0 | 5K | Tape & Reel | 9h | |||||||
| Future Electronics | YC164-JR-07180RL | 0 | 5K | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-07180RL.
Download Yageo Group YC164-JR-07180RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-JR-07180RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-07180RL.