Bourns CAT16-181J4LF

Res Thick Film Array 180 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16-181J4LF.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

Newark

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+224%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-03-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film Array 180 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-38V181JV
Res Thick Film Array 180 Ohm 5% 200ppm/C ISOL Molded 8-Pin 1206
PanasonicEXB-V8V181JV
Res Thick Film Array 180 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Yageo GroupTC164-JR-07180RL
Res Thick Film Array 180 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Paper T/R
PanasonicEXB-28V181JX
Res Thick Film Array 180 Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Yageo GroupYC124-JR-07180RL
Res Thick Film Array 180 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R

Descriptions

Descriptions of Bourns CAT16-181J4LF provided by its distributors.

Res Thick Film Array 180 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 180ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR CAT16 0.126Lx0.061W 3.20mmx1.55mm 180Ohm ±200ppm/C ±5%
RES N/W, ISOLATED, 180R, 0.063W, 1206; Resistance: 180ohm; Product Range: CAT16 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 1206 [3216 Metric]; No. of Pins: 8Pins; Voltage Rating: 50

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.