| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | YC164-JR-0716KL | 0 | 5K | Tape & Reel | 18h | |||||||
| Avnet | YC164-JR-0716KL | 0 | 5K | 19h | ||||||||
| Bettlink | YC164-JR-0716KL | 3,800 | 1d | |||||||||
| QUARKTWIN TECHNOLOGY LTD | YC164-JR-0716KL | Contact | >1wk | |||||||||
| SD Chips | YC164-JR-0716KL | Contact | >1wk |
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-0716KL.
Download Yageo Group YC164-JR-0716KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-JR-0716KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-0716KL.