
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | YC164J-15CT-ND | 1,900 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | YC164-JR-0715RL | 10,000 | 10K | Bulk | ||||||||
| TME | YC164JR0715RL-0 | 10,000 | 10K | 18h | ||||||||
| TTI | YC164-JR-0715RL | 0 | 5K | Tape & Reel | 2d | |||||||
| Avnet | YC164-JR-0715RL | 0 | 5K | 5h |
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-0715RL.
Download Yageo Group YC164-JR-0715RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-JR-0715RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-0715RL.