Panasonic EXB-V8V150JV

Res Thick Film Array 15 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
$ 0.048
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-V8V150JV.

Master Electronics

Datasheet8 pages8 years ago

DigiKey

Electro Sonic

_legacy Avnet

CAD Models

Download Panasonic EXB-V8V150JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.011
Stock
29,573
122,960
Authorized Distributors
4
6
Resistance
15 Ω
15 Ω
Mount
Surface Mount
Surface Mount
Case/Package
-
1206
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Related Parts

PanasonicEXB-38V150JV
Res Thick Film Array 15 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Array 15 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
PanasonicEXB-28V150JX
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804
Yageo GroupYC124-JR-0715RL
Res Thick Film Array 15 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
RES NTWK ARRAY 15 OHM 1/16W 5% 0603 4 ELEMENT SMD
Yageo GroupTC164-JR-0715RL
Array Chip Resistor Thick Film 15Ohm 5% ISOL Molded 8-Pin 1206 Concave Paper T/R

Descriptions

Descriptions of Panasonic EXB-V8V150JV provided by its distributors.

Res Thick Film Array 15 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Thick Film Chip 4R Array, Concave, 2% Rohs Compliant: Yes |Panasonic EXB-V8V150JV
Thick Film Chip 4R Array, Concave, 2% 15ohm, Conca

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America