
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | YC164-FR-0768KL-ND | 5,000 | 5K | Tape & Reel | ||||||||
| TTI | YC164-FR-0768KL | 0 | 5K | Tape & Reel | 16h | |||||||
| Avnet | YC164-FR-0768KL | 0 | 5K | 15h | ||||||||
| TTI Europe | YC164-FR-0768KL | 0 | 5K | Tape & Reel | 16h | |||||||
| TTI Asia | YC164-FR-0768KL | Contact | 17h |
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-0768KL.
Download Yageo Group YC164-FR-0768KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-FR-0768KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-0768KL.