
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-YC164-FR-075K6LCT-ND | 8,401 | 1 | Cut Tape | ||||||||
| TTI | YC164-FR-075K6L | 0 | 5K | Tape & Reel | 8h | |||||||
| TTI Europe | YC164-FR-075K6L | 10,000 | 5K | Tape & Reel | 1d | |||||||
| Avnet | YC164-FR-075K6L | 0 | 5K | 1d | ||||||||
| TTI Asia | YC164-FR-075K6L | Contact | 21h |
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-075K6L.
Download Yageo Group YC164-FR-075K6L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group YC164-FR-075K6L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-075K6L.