Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAY16-562J4LF

Res Thick Film Array 5.6K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY16-562J4LF.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

Newark

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-52.74%

CAD Models

Download Bourns CAY16-562J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-38V562JV
Res Thick Film Array 5.6K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
PanasonicEXB-V8V562JV
Res Thick Film Array 5.6K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Yageo GroupTC164-JR-075K6L
Res Thick Film Array 5.6K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Paper T/R
Yageo GroupYC124-JR-075K6L
Res Thick Film Array 5.6K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
RES NTWK ARRAY 5.6K OHM 1/16W 5% 0603 4 ELEMENT SMD
PanasonicEXB-38V512JV
Res Thkflm Ary 1206 5.1K Ohm 5% 200Ppm/ C Isol 8Pin Cnvx Sm Rohs Compliant: Yes

Descriptions

Descriptions of Bourns CAY16-562J4LF provided by its distributors.

Res Thick Film Array 5.6K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 5600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RES NETWRK 5.6K OHM 5% 1206 SMD
5.6KΩ ±5% ±200ppm/℃ 62.5mW 1206 SMD mount 3.2mm*1.6mm*600μm
RES N/W, ISOLATED, 5K6, 0.063W, 1206;
RESARRAY 4X0603 5K6 5% 63MW CONVEXTAPE & REEL - 7 REEL
电阻阵列, 隔离, 5K6, 0.063W, 1206;
RES N/W, ISOLATED, 5K6, 0.063W, 1206; Resistance: 5.6kohm; Product Range: CAY16 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 1206 [3216 Metric]; No. of Pins: 8Pins; Voltage Rating: 50

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.