Yageo Group YC164-FR-07560KL

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 560000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface...
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC164-FR-07560KL.

IHS

Datasheet13 pages2 years ago

_legacy Avnet

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2008-10-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEXB-V8V564JV
Res Thick Film Array 560K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
PanasonicEXB-38V564JV
Res Thick Film Array 560K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Yageo GroupYC164-JR-07560KL
4 ±5% 560kΩ 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
Yageo GroupYC124-JR-07560KL
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 560000ohm, 25V, 5% +/-Tol, Surface Mount, 0408
PanasonicEXB-28V564JX
Res Thick Film Array 560K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
RES NTWK ARRAY 560K OHM 1/16W 5% 0603 4 ELEMENT SMD

Descriptions

Descriptions of Yageo Group YC164-FR-07560KL provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 560000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612
RES ARRAY 4 RES 560K OHM 1206
YC164-FR-07560KL, YAGEO / YAGEO AMERICA
RESISTOR ARRAY, 1% 560K; Resistance:560kohm; Resistance Tolerance:± 1%; Power Rating:62.5mW; Voltage Rating:50V; Temperature Coefficient:± 200ppm/°C; No. of Elements:4; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.6mm; External Length / Height:3.2mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:1206; Resistor Element Material:Thick Film Array; Series:ARV; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Tolerance +:1%; Tolerance -:1%; Voltage Rating V DC:50V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.