
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-YC164-FR-0751RLCT-ND | 25 | 1 | Cut Tape | ||||||||
| TTI | YC164-FR-0751RL | 0 | 5K | Tape & Reel | 9h | |||||||
| Future Electronics | YC164-FR-0751RL | 0 | 5K | Tape & Reel | ||||||||
| Avnet | YC164-FR-0751RL | 0 | 5K | 9h | ||||||||
| TTI Asia | YC164-FR-0751RL | Contact | 10h |
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-0751RL.
Download Yageo Group YC164-FR-0751RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-FR-0751RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-0751RL.