| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | YC164-FR-0740R2L | 0 | 5K | 5h | ||||||||
| Mouser | 603-YC164-FR-0740R2L | 3,434 | 1 | Tape & Reel | ||||||||
| UnikeyIC | YC164-FR-0740R2L | 3,434 | 34 | Tape & Reel | 1h | |||||||
| AAA CHIPS | YC164-FR-0740R2L | 1,947 | 1h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | YC164-FR-0740R2L | Contact | >1wk |
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-0740R2L.
Download Yageo Group YC164-FR-0740R2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-FR-0740R2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-0740R2L.