
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-YC164-FR-0739RLCT-ND | 989 | 1 | Cut Tape | ||||||||
| TTI | YC164-FR-0739RL | 0 | 5K | Tape & Reel | 1h | |||||||
| Future Electronics | YC164-FR-0739RL | 0 | 5K | Tape & Reel | ||||||||
| Avnet | YC164-FR-0739RL | 0 | 5K | 4d | ||||||||
| TTI Asia | YC164-FR-0739RL | Contact | 2h |
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-0739RL.
Download Yageo Group YC164-FR-0739RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-FR-0739RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-0739RL.