| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | YC164-FR-0730KL | 0 | 5K | 9h | ||||||||
| TTI Europe | YC164-FR-0730KL | 0 | 5K | Tape & Reel | 10h | |||||||
| TTI Asia | YC164-FR-0730KL | Contact | 10h | |||||||||
| Arrow Electronics | YC164-FR-0730KL | 0 | 5K | |||||||||
| QUARKTWIN TECHNOLOGY LTD | YC164-FR-0730KL | Contact | >1wk |
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-0730KL.
Download Yageo Group YC164-FR-0730KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-FR-0730KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-0730KL.