
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | YC164-FR-071ML | 1,568 | 10 | Cut Tape | ||||||||
| Onlinecomponents.com | YC164-FR-071ML | 9,623 | 10K | Bulk | ||||||||
| DigiKey | 13-YC164-FR-071MLCT-ND | 4,401 | 1 | Cut Tape | ||||||||
| TTI | YC164-FR-071ML | 0 | 5K | Tape & Reel | 22h | |||||||
| Avnet | YC164-FR-071ML | 0 | 5K | 3d |
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-071ML.
Download Yageo Group YC164-FR-071ML symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-FR-071ML provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-071ML.