Yageo Group YC124-JR-130RL

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0408
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC124-JR-130RL.

IHS

Datasheet13 pages2 years ago
Datasheet12 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.014
$ 0.013
$ 0.013
Stock
223,426
3,106,846
3,106,846
Authorized Distributors
3
6
6
Resistance
0 Ω
0 Ω
0 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
0804
0804
Number of Resistors
-
4
4
Tolerance
-
5 %
5 %
Power Per Element
-
62.5 mW
62.5 mW
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group YC124-JR-130RL provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0408
Zero Ohm Network Resistor, Jumper, 0804 [2010 Metric], Thick Film, Isolated, Convex, 4 Element
YC124 Series 0 Ohm JUMPER Thick Film Array Chip Resistor
YC124-JR-130RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YC124JR130RL