
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | YC124-JR-0768KL | 4,770 | 10 | Cut Tape | ||||||||
| Rutronik | WWN5150 | 10,000 | 10K | 10h | ||||||||
| Onlinecomponents.com | YC124-JR-0768KL | 20,000 | 10K | Bulk | ||||||||
| TME | YC124JR0768KL-0 | 20,000 | 10K | 1h | ||||||||
| DigiKey | 13-YC124-JR-0768KLCT-ND | 7,747 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group YC124-JR-0768KL.
Download Yageo Group YC124-JR-0768KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC124-JR-0768KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC124-JR-0768KL.