
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST66570433 | 1,636 | 1 | 2h | ||||||||
| Verical | YC124-JR-07330KL | 1,636 | 1613 | |||||||||
| Future Electronics | YC124-JR-07330KL | 0 | 10K | Tape & Reel | ||||||||
| Avnet | YC124-JR-07330KL | 0 | 10K | 9h | ||||||||
| TTI Europe | YC124-JR-07330KL | 0 | 10K | Tape & Reel | 11h |
Download datasheets and manufacturer documentation for Yageo Group YC124-JR-07330KL.
Download Yageo Group YC124-JR-07330KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC124-JR-07330KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC124-JR-07330KL.