| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | YC124-JR-0730KL | 30,000 | 10K | Tape & Reel | 4h | |||||||
| Avnet | YC124-JR-0730KL | 0 | 10K | 1d | ||||||||
| TTI Asia | YC124-JR-0730KL | Contact | 17h | |||||||||
| Mouser | 603-YC124-JR-0730KL | 9,389 | 1 | Tape & Reel | ||||||||
| Win Source | WS-YC124-JR-0730KL | 11,910 | 5955 | 2h |
Download datasheets and manufacturer documentation for Yageo Group YC124-JR-0730KL.
Download Yageo Group YC124-JR-0730KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC124-JR-0730KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC124-JR-0730KL.