
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WWN5017 | 10,000 | 10K | 17h | ||||||||
| Arrow Electronics | YC124-JR-07220KL | 10,000 | 10K | |||||||||
| Verical | YC124-JR-07220KL | 2,798 | 715 | |||||||||
| TME | YC124-JR-07220KL | 2,798 | 1 | 23h | ||||||||
| DigiKey | 13-YC124-JR-07220KLCT-ND | 4,882 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group YC124-JR-07220KL.
Download Yageo Group YC124-JR-07220KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group YC124-JR-07220KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC124-JR-07220KL.