
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | EXB-28V224JX | 3,346 | 3346 | |||||||||
| Verical | EXB-28V224JX | 3,346 | 3346 | |||||||||
| UnikeyIC | EXB-28V224JX | 17,438 | 10K | Tape & Reel | 17h | |||||||
| TTI | EXB-28V224JX | 0 | 10K | Tape & Reel | 18h | |||||||
| Onlinecomponents.com | EXB-28V224JX | 0 | 10K | Bulk |
Download datasheets and manufacturer documentation for Panasonic EXB-28V224JX.
Download Panasonic EXB-28V224JX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic EXB-28V224JX provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-28V224JX.