| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | YC124-FR-0768KL | 0 | 10K | 14h | ||||||||
| Mouser | 603-YC124-FR-0768KL | 9,690 | 1 | Tape & Reel | ||||||||
| UnikeyIC | YC124-FR-0768KL | 9,690 | 11 | Tape & Reel | 10h | |||||||
| QUARKTWIN TECHNOLOGY LTD | YC124-FR-0768KL | Contact | >1wk | |||||||||
| SD Chips | YC124-FR-0768KL | Contact | 2d |
Download datasheets and manufacturer documentation for Yageo Group YC124-FR-0768KL.
Download Yageo Group YC124-FR-0768KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC124-FR-0768KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC124-FR-0768KL.