| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | YC124-FR-071K2L | 0 | 10K | 4d | ||||||||
| TTI Europe | YC124-FR-071K2L | 0 | 10K | Tape & Reel | 23h | |||||||
| Mouser | 603-YC124-FR-071K2L | 9,466 | 1 | Tape & Reel | ||||||||
| UnikeyIC | YC124-FR-071K2L | 9,482 | 11 | Tape & Reel | 3h | |||||||
| QUARKTWIN TECHNOLOGY LTD | YC124-FR-071K2L | Contact | >1wk |
Download datasheets and manufacturer documentation for Yageo Group YC124-FR-071K2L.
Download Yageo Group YC124-FR-071K2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC124-FR-071K2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC124-FR-071K2L.