What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EXB-28V122JX

Res Thick Film Array 1.2K Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R

$ 0.019
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-28V122JX.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

DigiKey

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-1.37%

CAD Models

Download Panasonic EXB-28V122JX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEXB-V8V122JV
Res Thick Film Array 1.2K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
PanasonicEXB-38V122JV
Res Thick Film Array 1.2K Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Yageo GroupYC164-JR-071K2L
Res Thick Film Array 1.2K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
CTS Components741X083122JP
74X Series 4 Resistor 1.2 kOhm ±5 % 0.063 W Chip Resistor Array
RES NTWK ARRAY 1.2K OHM 1/16W 5% 0402 4 ELEMENT SMD
RES NTWK ARRAY 1.2K OHM 1/16W 5% 0603 4 ELEMENT SMD

Descriptions

Descriptions of Panasonic EXB-28V122JX provided by its distributors.

Res Thick Film Array 1.2K Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Resistor Array, Chip, 0804, 4 elements 1.2Kohm, 7inch reel
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804
0804Convex Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.079Lx0.039W 2.00mmx1.00mm 1.2kOhm ±200ppm/C ±5%
Panasonic EXB28V122JX - Resistor Network
1.2KΩ ±5% ±200ppm/℃ 62.5mW 0804 SMD mount 2mm*1mm*450μm
RES N/W, ISOLATED, 1K2, 0.063W, 0804;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB28V122JX
  • EXB28V122JX.