
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST66570415 | 10,000 | 1 | 11h | ||||||||
| Verical | YC122-JR-074K7L | 10,000 | 10K | |||||||||
| Arrow Electronics | YC122-JR-074K7L | 9,088 | 1 | |||||||||
| DigiKey | 13-YC122-JR-074K7LCT-ND | 4,565 | 1 | Cut Tape | ||||||||
| TTI | YC122-JR-074K7L | 0 | 10K | Tape & Reel | 20h |
Download datasheets and manufacturer documentation for Yageo Group YC122-JR-074K7L.
Download Yageo Group YC122-JR-074K7L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC122-JR-074K7L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC122-JR-074K7L.