Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 741X043472JP

Res Thick Film Array 4.7K Ohm 5% 0.125W(1/8W) ±200ppm/C ISOL 4-Pin 0404(2 X 0402) Convex SMD Medical T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 741X043472JP.

IHS

Datasheet11 pages3 years ago

Future Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.02
Stock
10,000
421,734
Authorized Distributors
3
6
Resistance
4.7 kΩ
4.7 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0404
0404
Number of Resistors
2
2
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-03-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupYC122-JR-074K7L
Res Thick Film Array 4.7K Ohm 5% ±200ppm/C ISOL Epoxy 4-Pin 0404(2 X 0402) Convex SMD Automotive T/R
PanasonicEXB-24V472JX
Res Thick Film Array 4.7K Ohm 5% ±200ppm/C ISOL 4-Pin 0404(2 X 0402) Convex SMD Automotive T/R
PanasonicEXB-34V472JV
Res Thick Film Array 0606 4.7K Ohm 5% ¦200ppm/¦C ISOL 4-Pin Convex SMD Punched Carrier T/R
PanasonicEXB-V4V472JV
Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD Punched Carrier T/R
CTS Components742C043472JP
Res Thick Film Array 4.7K Ohm 5% 0.125W(1/8W) ±200ppm/C ISOL 4-Pin 0606(2 X 0603) Concave SMD Medical T/R
Yageo GroupYC162-JR-074K7L
YC162 Series 2 Elements 4.7 kOhm ±5% 0606 Chip Resistor Array

Descriptions

Descriptions of CTS Components 741X043472JP provided by its distributors.

Res Thick Film Array 4.7K Ohm 5% 0.125W(1/8W) ±200ppm/C ISOL 4-Pin 0404(2 X 0402) Convex SMD Medical T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT
741 Series 0404 4.7k ±5% 63mW ±200ppm/°C Automotive Resistor Array

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE