
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | YC122-JR-0715RL | 340,000 | 10K | 17h | ||||||||
| Newark | YC122-JR-0715RL | 2,650,000 | 20K | |||||||||
| CoreStaff | ST66570409 | 9,900 | 1 | 9h | ||||||||
| Verical | YC122-JR-0715RL | 9,900 | 8334 | |||||||||
| Onlinecomponents.com | YC122-JR-0715RL | 999,000 | 20K | Bulk |
Download datasheets and manufacturer documentation for Yageo Group YC122-JR-0715RL.
Download Yageo Group YC122-JR-0715RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC122-JR-0715RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC122-JR-0715RL.