Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAY16-49R9F4LF

Res Thick Film Array 49.9 Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY16-49R9F4LF.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

Electro Sonic

Burklin Elektronik

Farnell

Newark

Inventory History

3 month trend:
+53.43%

CAD Models

Download Bourns CAY16-49R9F4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.041
Stock
772,324
84,410
Authorized Distributors
6
6
Resistance
49.9 Ω
49.9 Ω
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Number of Resistors
4
-
Tolerance
1 %
1 %
Power Per Element
62.5 mW
-
Temperature Coefficient
200 ppm/°C
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2003-04-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film Array 49.9 Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Yageo GroupTC164-FR-0749R9L
Res Thick Film Array 49.9 Ohm 1% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Paper T/R
Res Thick Film Array 47 Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Res Thick Film Array 47 Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Yageo GroupTC164-FR-0747RL
Array Chip Resistor Thick Film 47Ohm 1% ISOL Molded 8-Pin 1206 Concave Paper T/R
Yageo GroupYC164-FR-0747RL
Res Thick Film Array 47 Ohm 1% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

Descriptions

Descriptions of Bourns CAY16-49R9F4LF provided by its distributors.

Res Thick Film Array 49.9 Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
CAY16 SERIES 49.9OHM +/-1% ISO SMT RESISTOR ARRAY, 4 RESISTORS 1206 PACKAGE
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 49.9ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Nw Res Fixed, 49R9, Isolated, 4Resistors; |Bourns, Inc. CAY16-49R9F4LF
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR CAY16 0.126Lx0.063W 3.20mmx1.60mm 62mW 49.9Ohm ±200ppm/C
RESISTOR, ARRAY-4, 49.9OHM, 1%, SMD; Resistance: 49.9ohm; Product Range: CAY16 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 1206 [3216 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAY16-49R9F4LF.