
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-TC164-FR-07470RLCT-ND | 2,128 | 1 | Cut Tape | ||||||||
| Newark | TC164-FR-07470RL | 1,368 | 10 | Cut Tape | ||||||||
| Onlinecomponents.com | TC164-FR-07470RL | 10,000 | 10K | Bulk | ||||||||
| TME | TC164FR07470RL-0 | 10,000 | 5K | 8h | ||||||||
| TTI | TC164-FR-07470RL | 0 | 5K | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for Yageo Group TC164-FR-07470RL.
Download Yageo Group TC164-FR-07470RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group TC164-FR-07470RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group TC164-FR-07470RL.