Yageo Group SR1206JR-0730RL

Res Thick Film 1206 30 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SR1206JR-0730RL.

Newark

Datasheet11 pages2 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download Yageo Group SR1206JR-0730RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.01
$ 0.01
Stock
74,352
1,266,209
1,266,209
Authorized Distributors
3
6
6
Resistance
30 Ω
30 Ω
30 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-07-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicERJ-8GEYJ300V
Res Thick Film 1206 30 Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-P08J300V
Res Thick Film 1206 30 Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 30ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 30 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 30 Ohm 5% 0.5W(1/2W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0612 30 Ohm 5% 1.5W ±200ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group SR1206JR-0730RL provided by its distributors.

Res Thick Film 1206 30 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Surge Chip Resistor Automotive Grade Thick Film 1206 30Ohm 5% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR SR 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 30Ohm ±200ppm/C
Res, 30R, 5%, 0.25W, Thick Film, 1206; Resistance:30Ohm; Resistance Tolerance:± 5%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-0730RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR1206JR0730RL