Yageo Group SR1206JR-072R7L

Res Thick Film 1206 2.7 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SR1206JR-072R7L.

Farnell

Datasheet11 pages2 years ago

Inventory History

3 month trend:
+55.56%

Alternate Parts

Price @ 1000
$ 0.03
$ 0.021
$ 0.021
Stock
1,489,475
1,366,625
1,366,625
Authorized Distributors
6
6
6
Resistance
2.7 Ω
2.7 Ω
2.7 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-07-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC1206JR-072R7L
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 2.7Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Resistor Thick Film 1206 2.7 Ohm 5% 1/4 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ESR 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 2.7Ohm ±200ppm/C
Fixed Resistor, Metal Glaze/Thick Film, 0.33W, 2.7ohm, 200V, 5% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group SR1206JR-072R7L provided by its distributors.

Res Thick Film 1206 2.7 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
SMD Resistor 1206 2.7Ω ±5% 250mW ±200ppm/℃
Res, 2R7, 5%, 0.25W, Thick Film, 1206; Resistance:2.7Ohm; Resistance Tolerance:± 5%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-072R7L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR1206JR072R7L