Yageo Group SR1206JR-071RL

Res Thick Film 1206 1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SR1206JR-071RL.

Farnell

Datasheet11 pages2 years ago

Inventory History

3 month trend:
-45.87%

CAD Models

Download Yageo Group SR1206JR-071RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.013
$ 0.013
Stock
503,444
4,590,267
4,590,267
Authorized Distributors
6
6
6
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC1206JR-071RL
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1Ω 1206 Chip Resistor - Surface Mount ROHS
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1Ω 1206 Chip Resistor - Surface Mount ROHS
TE ConnectivityRLP73K2B1R0JTD
Res High Power Current Sense Thick Film 1206 1 Ohm 5% 1/2W ±200ppm/°C Molded Paper T/R
Yageo GroupAC1206JR-071RL
Res Thick Film 1206 1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Resistor Thick Film 1206 1 Ohm 5% 1/4 Watt ±200ppm °C Surface Mount Paper Tape and Reel

Descriptions

Descriptions of Yageo Group SR1206JR-071RL provided by its distributors.

Res Thick Film 1206 1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors ±5% ±200ppm/℃ 1Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR SR 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 1Ohm ±200ppm/C
SMD Resistor 1206 1Ω ±5% 250mW ±200ppm/℃
Res, 1R, 5%, 0.25W, Thick Film, 1206; Resistance:1Ohm; Resistance Tolerance:± 5%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-071RL

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR1206JR071RL