
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | YAG5908CT-ND | 2,125 | 1 | Cut Tape | ||||||||
| Arrow Electronics | SR1206FR-7W47RL | 5,000 | 5K | |||||||||
| TME | SR1206FR7W47RL-0 | 5,000 | 5K | 18h | ||||||||
| Future Electronics | SR1206FR-7W47RL | 0 | 5K | Tape & Reel | ||||||||
| Avnet | SR1206FR-7W47RL | 0 | 5K | 5h |
Download datasheets and manufacturer documentation for Yageo Group SR1206FR-7W47RL.
Download Yageo Group SR1206FR-7W47RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group SR1206FR-7W47RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group SR1206FR-7W47RL.