
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | YAG5907CT-ND | 3,052 | 1 | Cut Tape | ||||||||
| Arrow Electronics | SR1206FR-7W470RL | 5,000 | 5K | |||||||||
| Future Electronics | SR1206FR-7W470RL | 0 | 5K | Tape & Reel | ||||||||
| Avnet | SR1206FR-7W470RL | 0 | 5K | 9h | ||||||||
| TTI Europe | SR1206FR-7W470RL | 0 | 5K | Tape & Reel | 10h |
Download datasheets and manufacturer documentation for Yageo Group SR1206FR-7W470RL.
Download Yageo Group SR1206FR-7W470RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group SR1206FR-7W470RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group SR1206FR-7W470RL.