Yageo Group SR1206FR-7W33RL

Res Thick Film 1206 33 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SR1206FR-7W33RL.

Farnell

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-0.42%

CAD Models

Download Yageo Group SR1206FR-7W33RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.032
$ 0.032
Stock
103,748
306,588
306,588
Authorized Distributors
6
6
6
Resistance
33 Ω
33 Ω
33 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-10-02
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group SR1206FR-7W33RL provided by its distributors.

Res Thick Film 1206 33 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
SR Series 1206 33 Ohm ±1% 0.75 W ±100 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
SR 1206 (3216Metric) Chip Resistor ±1% ±200ppm/C 33Ohm 0.5W 1/2W
Thick Film Resistors - SMD 33 Ohms 500 mW 1206 1%
SMD Resistor 1206 33Ω ±1% 0.5W ±200ppm/℃
Res, 33R, 1%, 0.5W, Thick Film, 1206; Resistance:33Ohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206FR-7W33RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR1206FR7W33RL