Yageo Group SR1206FR-7T4K7L

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SR1206FR-7T4K7L.

Farnell

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-18.51%

CAD Models

Download Yageo Group SR1206FR-7T4K7L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.027
Stock
92,440
67,163
Authorized Distributors
6
5
Resistance
4.7 kΩ
4.7 kΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
750 mW
330 mW
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group SR1206FR-7T4K7L provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
SR 1206 (3216Metric) Chip Resistor ±1% ±200ppm/C 4.7kOhm 0.75W 3/4W
SMD Resistor 1206 4.7KΩ ±1% 0.75W ±200ppm/℃
RES, 4K7, 1%, 0.75W, THICK FILM, 1206;
4.7K¦¸ ¡À1% 750mW ¡À100ppm/¡æ 1206 3.1mm*1.6mm*650¦Ìm
SR1206FR-7T4K7L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR1206FR7T4K7L