Yageo Group SR0805JR-072RL

SR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 2Ohm 0.125W 1/8W
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SR0805JR-072RL.

Newark

Datasheet11 pages2 years ago

Inventory History

3 month trend:
-0.07%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.01
$ 0.01
Stock
70,427
2,807,793
2,807,793
Authorized Distributors
3
6
6
Resistance
2 Ω
2 Ω
2 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-07-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 2ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Yageo GroupRC0805JR-072RL
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 2Ω 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 2ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 2 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 2 Ohm 5% 0.4W ±200ppm/C Epoxy Resin Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group SR0805JR-072RL provided by its distributors.

SR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 2Ohm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
2¦¸ ¡À5% 125mW ¡À200ppm/¡æ 0805 2mm*1.25mm*600¦Ìm
SR0805JR-072RL, YAGEO / YAGEO AMERICA
Res, 2R, 5%, 0.125W, Thick Film, 0805; Resistance:2Ohm; Resistance Tolerance:± 5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Product Range:Sr Series Rohs Compliant: Yes |Yageo SR0805JR-072RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR0805JR072RL