Yageo Group SR0603FR-7T2K2L

Surge Chip Resistor Automotive Grade Thick Film 0603 2.2kOhm 1% Paper T/R
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SR0603FR-7T2K2L.

element14 APAC

Datasheet11 pages2 years ago

Upverter

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-0.76%

CAD Models

Download Yageo Group SR0603FR-7T2K2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.029
$ 0.029
Stock
375,033
1,917,988
1,917,988
Authorized Distributors
6
6
6
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
330 mW
330 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group SR0603FR-7T2K2L provided by its distributors.

Surge Chip Resistor Automotive Grade Thick Film 0603 2.2kOhm 1% Paper T/R
Res, 2K2, 0.25W, 75V, Thick Film, 0603 Rohs Compliant: Yes |Yageo SR0603FR-7T2K2L
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
SR Series 0603 2.2 kOhm ±1% 0.25 W ±100 ppm/°C Thick Film Chip Resistor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR0603FR7T2K2L