Yageo Group SR0402FR-077K87L

Surge Chip Resistor Automotive Grade Thick Film 0402 7.87kOhm 1% Paper T/R
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SR0402FR-077K87L.

IHS

Datasheet11 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.071
$ 0.004
$ 0.004
Stock
1
4,653,612
4,653,612
Authorized Distributors
1
6
6
Resistance
7.87 kΩ
7.87 kΩ
7.87 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
-
62.5 mW
62.5 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group SR0402FR-077K87L provided by its distributors.

Surge Chip Resistor Automotive Grade Thick Film 0402 7.87kOhm 1% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES 7.87K OHM 1% 1/16W 0402
SR0402FR-077K87L, YAGEO / YAGEO AMERICA
7.87K OHM.0625W 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.