Yageo Group SQP500JB-330R

Fixed Resistor, Metal Oxide Film, 5W, 330ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SQP500JB-330R.

IHS

Datasheet9 pages2 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
+7.80%

CAD Models

Download Yageo Group SQP500JB-330R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1623793-9
Fixed Resistor, Metal Oxide Film, 5W, 330ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 330ohm, 40.6202V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-2176083-0
Fixed Resistor, Wire Wound, 5W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-2176045-1
Fixed Resistor, Wire Wound, 5W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupRSF200JB-73-300R
Fixed Resistor, Metal Oxide Film, 2W, 300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT330R
Fixed Resistor, Metal Oxide Film, 2W, 330ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Yageo Group SQP500JB-330R provided by its distributors.

Fixed Resistor, Metal Oxide Film, 5W, 330ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
SQP Series 5 W 330 Ohms 5% 300 ppm 22 x 9.5 x 9 mm Axial Lead Cement Resistor
Axial FIXED RESISTOR SQP 0.374x 0.354Rectangularx0.866L 9.50mmx9.00mmx22.00mm 5W 330Ohm 300ppm/C
RES, 330R, 5W, 350V, METAL OXIDE, AXIAL ROHS COMPLIANT: YES
Res Metal Oxide 330 Ohm 5% 5W ±300ppm/C Cement AXL Bulk
RES, 330R, 5%, 5W, METAL OXIDE, AXIAL; Resistance:330ohm; Product Range:SQP Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Oxide 4

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQP500JB 330R
  • SQP500JB330R