Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1623793-9

Fixed Resistor, Metal Oxide Film, 5W, 330ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623793-9.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP7-1879354-3
Fixed Resistor, Metal Film, 3W, 330ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-2176083-0
Fixed Resistor, Wire Wound, 5W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-2176082-0
Fixed Resistor, Wire Wound, 3W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT330R
Fixed Resistor, Carbon Film, 0.25W, 330ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT330R
Fixed Resistor, Carbon Film, 0.5W, 330ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT330R
Fixed Resistor, Metal Oxide Film, 2W, 330ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP7-1879350-7
Fixed Resistor, Metal Film, 1W, 330ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879352-3
Fixed Resistor, Metal Film, 2W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879354-3
Fixed Resistor, Metal Film, 3W, 330ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 360ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-330R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 330Ohm -350/ +500ppm/C

Descriptions

Descriptions of TE Connectivity / AMP 1623793-9 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 5W, 330ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole SQP5 330R 5% MTL FLM
Through-Hole Resistors, Power Resistor, 22 x 10 x 9 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound / Metal Oxide, CGS SQ
SQP5 330R 5% MTL FLM Resistance Value: 330 Ω Element Type: Metal Oxide Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Wirewound Resistor: Horizontal Mount | 330 Ω Metal Oxide Power Resistor | Part Number: SQPR5330RJ | Internal Number: 1623793-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQPR5330RJ