| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 560W-10-ND | 755 | 1 | Tray | ||||||||
| Avnet | SQP10AJB-560R | 0 | 1K | 1d | ||||||||
| Mouser | 603-SQP10AJB-560R | 836 | 1 | Bulk | ||||||||
| UnikeyIC | SQP10AJB-560R | 755 | 500 | Tray | 4h | |||||||
| Ansinor | SQP10AJB-560R | 773 | 1 | 2h |
Download datasheets and manufacturer documentation for Yageo Group SQP10AJB-560R.
Download Yageo Group SQP10AJB-560R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group SQP10AJB-560R provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group SQP10AJB-560R.