Yageo Group RV1206JR-07100KL

Res Thick Film 1206 100K Ohm 5% 1/4W ±200ppm/°C Molded SMD Paper T/R
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RV1206JR-07100KL.

IHS

Datasheet9 pages4 years ago

element14 APAC

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-41.87%

CAD Models

Download Yageo Group RV1206JR-07100KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.016
$ 0.016
Stock
61,572
254,533
254,533
Authorized Distributors
6
5
5
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-02-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-8GEYJ104V
Res Thick Film 1206 100K Ohm 5% 1/4W ±200ppm/°C SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 100000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
PanasonicERJ-S08J104V
Res Thick Film 1206 100K Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
SMD Chip Resistor, 100 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage
Res Thick Film 1206 100K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R
Res Thick Film 1206 100K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RV1206JR-07100KL provided by its distributors.

Res Thick Film 1206 100K Ohm 5% 1/4W ±200ppm/°C Molded SMD Paper T/R
Avnet Japan
RV Series 1206 02.5 W 100 kOhm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RV 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 100kOhm ±200ppm/C
SMD Resistor 1206 100KΩ ±5% 250mW ±200ppm/℃
RESISTOR, 1206 HIGH VOLTAGE 5% 100K; Resistance:100kohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:500V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.55mm; External Length / Height:3.1mm; External Width:1.60mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:1206; Series:RV; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:500V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RV1206JR07100KL