Yageo Group RT1206FRE07332RL

Fixed Resistor, Thin Film, 0.25W, 332ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT1206FRE07332RL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago

Upverter

Inventory History

3 month trend:
-38.60%

CAD Models

Download Yageo Group RT1206FRE07332RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.05
Stock
29,999
30,000
Authorized Distributors
6
6
Resistance
332 Ω
332 Ω
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC1206FR-07332RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 332Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 332 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-13332RL
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 332 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Resistor, Thick Film; 332 Ohms; Case 1206; 0.25W; +/-1%; SMD; 100ppm/K; 200V; 1000 Mohm
PanasonicERJ8ENF3000V
Res Thick Film 1206 300 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RT1206FRE07332RL provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 332ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
RT Series 1206 0.25 W 332 Ohm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor
RT FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±50ppm/C 332Ohm 0.25W 1/4W
Thin Film Resistors - SMD 332 Ohms 50PPM/C 250mW 1206 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.